MS27474P14B5SA

Heilind Number:AAOMS27474P14B5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P14B5SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P14B5SA
SKU:AAOMS27474P14B5SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors come in various configurations such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in aluminum shells with multiple plating options, including RoHS certified finishes, they ensure reliable performance. Utilizing M39029 rear release crimp contacts, they offer flexibility in contact arrangements. The connectors, meeting military specification MIL-DTL-38999 II, are ideal for demanding applications where durability and performance are crucial.