MS27474P14B5SD

Heilind Number:AAOMS27474P14B5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P14B5SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P14B5SD
SKU:AAOMS27474P14B5SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Available in various mount types including front and rear wall, jam nut, and box mounts, these connectors offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offered in RoHS compliant finishes, such as electroless nickel and cadmium olive drab, they meet stringent military specifications. The Series II connectors, with bayonet coupling and gold-plated contacts, guarantee durability and high performance, ideal for demanding industrial and aerospace environments.