MS27474P16A6SD

Heilind Number:AAOMS27474P16A6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P16A6SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P16A6SD
SKU:AAOMS27474P16A6SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and available in different plating options such as electroless nickel and cadmium finishes, they offer durability and corrosion resistance. RoHS compliant versions are also available, meeting environmental standards. Ideal for military and industrial applications, these connectors provide high-performance solutions for demanding conditions.