MS27474P16A8P

Heilind Number:AAOMS27474P16A8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P16A8P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P16A8P
SKU:AAOMS27474P16A8P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with plating options including cadmium and nickel for corrosion resistance. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial applications, these connectors are built to withstand harsh operating environments.