MS27474P16B26SC

Heilind Number:AAOMS27474P16B26SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P16B26SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P16B26SC
SKU:AAOMS27474P16B26SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with options for plating such as cadmium and nickel. Utilizing M39029 rear release crimp contacts, they ensure reliable connections. With RoHS compliant finishes, these connectors are suitable for diverse industries where durability and performance are paramount.