MS27474P16B26SD

Heilind Number:AAOMS27474P16B26SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P16B26SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P16B26SD
SKU:AAOMS27474P16B26SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types like front wall, rear wall, and jam nut, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs, they come in 9 shell sizes and 52 insert arrangements, accommodating different needs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Constructed with aluminum shells and offering plating options such as cadmium and electroless nickel, they meet diverse requirements. Suitable for military and industrial applications, these connectors guarantee durability and performance under demanding conditions.