MS27474P20B41PA

Heilind Number:AAOMS27474P20B41PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P20B41PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P20B41PA
SKU:AAOMS27474P20B41PA

Detailed Description

MIL-DTL-38999 Series II connectors offer top-tier performance in harsh environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in challenging conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse mounting needs. The connector plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure versatility in application. Compliant with MIL-DTL-38999 II standards, these connectors boast durability and functionality. Crafted from aluminum with plating options like electroless nickel and cadmium finishes, they offer excellent corrosion resistance. Suitable for military and industrial use, these connectors guarantee high performance with features like gold-plated contacts, bayonet coupling, and RoHS compliant options. Whether for data transmission or power supply, these connectors, with their removable crimp contacts and pin-style design, ensure secure and efficient connectivity. Perfect for mission-critical operations, they are built to withstand 500 mating cycles, making them a reliable choice for demanding environments.