MS27474P24B19PC

Heilind Number:AAOMS27474P24B19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P24B19PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P24B19PC
SKU:AAOMS27474P24B19PC

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, featuring 90-degree cable clamps, they cater to diverse installation needs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance. Available in aluminum shells with plating options such as cadmium and nickel, they meet stringent military specifications for durability. Suitable for applications requiring secure and durable electrical connections, these MIL-DTL-38999 Series II connectors are essential components in aerospace, defense, and industrial settings.