MS27474P8F35S

Heilind Number:AAOMS27474P8F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P8F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P8F35S
SKU:AAOMS27474P8F35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. This connector range includes various receptacle types such as front and rear wall mounts, jam nuts, and box mounts, offering versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and plated with options like electroless nickel, these connectors ensure durability. Meeting military specifications, they are ideal for applications requiring high performance in demanding conditions.