MS27474T10A35P

Heilind Number:AAOMS27474T10A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10A35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10A35P
SKU:AAOMS27474T10A35P

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with reliable performance. Offering a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut, they provide flexibility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors cater to diverse connectivity needs. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 II specifications, guaranteeing high performance in rugged environments.