| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T10A35PA L/C |
| SKU: | AAOMS27474T10A35PA L/C |
MS27474T10A35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust and reliable connectivity for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. With a wide operating temperature range of -65°C to 200°C, these connectors ensure performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors are constructed with aluminum shells and offer a choice of plating options such as electroless nickel and cadmium finishes, meeting stringent military specifications. Ideal for aerospace, defense, and industrial applications, these connectors guarantee secure and efficient electrical connections. Please note that this assembly does not ship with contacts.