| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T10A35PB L/C |
| SKU: | AAOMS27474T10A35PB L/C |
MS27474T10A35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure performance in extreme conditions. Available in various mounting styles, including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Made of durable aluminum with options for plating finishes such as electroless nickel and iridescent yellow cadmium, these connectors meet military specifications for reliability. Please note that this assembly does not ship with contacts.