MS27474T10B35PC

Heilind Number:AAOMS27474T10B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10B35PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10B35PC
SKU:AAOMS27474T10B35PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These connectors, available in various mounting styles including jam nut and box mount, offer versatility in installation. Constructed with aluminum shells and offered in a range of plating options such as cadmium and nickel, they ensure durability and reliable performance. Compliant with military specifications, these connectors are ideal for applications requiring secure electrical connections in demanding conditions.