MS27474T10B35S

Heilind Number:AAOMS27474T10B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10B35S
ECAD Model:
3D Model

Description:

MS27474T10B35S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10B35S
SKU:AAOMS27474T10B35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert with environmental sealing. Operating reliably between -65°C and 200°C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Featuring aluminum shells and RoHS compliant plating options, they ensure durability and performance in demanding applications. With M39029 rear release crimp contacts and a range of shell sizes and insert arrangements, these connectors provide versatility for diverse connectivity needs. Perfect for military and industrial use, they guarantee secure and efficient connections with their bayonet mating and conductive socket contact design. Trust in the MIL-DTL-38999 Series II for reliable performance in challenging environments.