| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T10B5SD L/C |
| SKU: | AAOMS27474T10B5SD L/C |
MS27474T10B5SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T10B5SDLC, offer robust and reliable electrical connectivity in harsh environments. With a jam nut mounting style and bayonet coupling, these connectors ensure secure attachment. Featuring a female socket contact style and accommodating 5 contacts, they are ideal for various applications. Constructed from durable aluminum with electroless nickel and cadmium olive drab plating, they guarantee longevity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 °C to 175 °C, they are suitable for a wide range of industries including military, aerospace, and industrial. Please note that this assembly does not ship with contacts.