MS27474T10B98S

Heilind Number:AAOMS27474T10B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10B98S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10B98S
SKU:AAOMS27474T10B98S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environmental conditions with up to 128 contacts in an insert. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, are ideal for applications requiring reliable electrical connections in demanding settings. With an operating temperature range from -65 °C to 200 °C, they ensure performance in extreme environments. Available in 9 shell sizes and 52 insert arrangements, they accommodate diverse connectivity needs. The use of M39029 rear release crimp contacts guarantees secure and efficient contact points. Constructed with aluminum shells and offering plating options including cadmium and nickel, these connectors provide durability and corrosion resistance. Suitable for aerospace, defense, and industrial applications, they meet stringent quality standards for rugged performance.