MS27474T10B98SA

Heilind Number:AAOMS27474T10B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10B98SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10B98SA
SKU:AAOMS27474T10B98SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with a choice of plating finishes including cadmium-free options, these connectors ensure durability and reliability. With removable crimp contacts and bayonet coupling, they provide secure and efficient electrical connections. The MIL-DTL-38999 II connectors are ideal for applications requiring rugged, high-density connectivity in demanding settings.