MS27474T10B98SB

Heilind Number:AAOMS27474T10B98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10B98SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10B98SB
SKU:AAOMS27474T10B98SB

Detailed Description

MIL-DTL-38999 Series II connectors, known for their robust design, offer exceptional performance in harsh environments. With up to 128 contacts in an insert, these connectors are versatile and reliable for a wide range of applications. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors are constructed with aluminum shells and are available in different plating options including electroless nickel and cadmium finishes. Engineered to withstand extreme temperatures ranging from -65 °C to 200 °C, they ensure consistent functionality in challenging conditions. The use of M39029 rear release crimp contacts guarantees secure and efficient connections. RoHS compliant options are also available, making them environmentally friendly. Trust MIL-DTL-38999 Series II connectors for high-performance connectivity in critical operations.