| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T10B98SB L/C |
| SKU: | AAOMS27474T10B98SB L/C |
MS27474T10B98SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for harsh environments, featuring up to 128 contacts housed in a sealed insert for reliable performance in extreme conditions. With a wide operating temperature range of -65°C to 200°C, these connectors ensure durability in aerospace, defense, and industrial applications. Offering various mounting options including front and rear wall, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 crimp contacts for secure connections. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they meet stringent military specifications. RoHS compliant finishes guarantee environmental responsibility. Please note that this assembly does not ship with contacts.