| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T10B98SC L/C |
| SKU: | AAOMS27474T10B98SC L/C |
MS27474T10B98SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474, offer robust and reliable electrical connectivity in harsh environments. With a jam nut mounting design and bayonet coupling, these connectors ensure secure and efficient installations. Featuring a durable aluminum shell with electroless nickel and cadmium finishes, they provide excellent corrosion resistance. Rated for operating temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.