MS27474T10B99PC

Heilind Number:AAOMS27474T10B99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10B99PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10B99PC
SKU:AAOMS27474T10B99PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. They come in aluminum shells with various plating options, including cadmium-free finishes, and utilize M39029 rear release crimp contacts. The connectors are RoHS certified and provide reliable performance in demanding military and industrial settings.