MS27474T10B99PD

Heilind Number:AAOMS27474T10B99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10B99PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10B99PD
SKU:AAOMS27474T10B99PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with plating options like cadmium and electroless nickel, meeting RoHS compliance standards. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial use, these connectors guarantee reliability with a mating life of 500 cycles.