MS27474T10B99S

Heilind Number:AAOMS27474T10B99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10B99S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10B99S
SKU:AAOMS27474T10B99S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options, including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they meet stringent military specifications. Suitable for use in demanding conditions, these connectors are ideal for aerospace, defense, and industrial applications.