| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T10C35PD L/C |
| SKU: | AAOMS27474T10C35PD L/C |
MS27474T10C35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged reliability in harsh environments, offering up to 128 contacts for high-performance connectivity. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure durability in extreme conditions. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Featuring M39029 rear release crimp contacts and durable aluminum shells with a range of plating options, these connectors meet stringent military specifications. Please note that this assembly does not ship with contacts.