MS27474T10C35SA

Heilind Number:AAOMS27474T10C35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10C35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10C35SA
SKU:AAOMS27474T10C35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These environmentally sealed connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Featuring gold-plated, removable crimp contacts, they ensure secure electrical connections. With aluminum shells and multiple plating options, including RoHS-compliant finishes, these connectors prioritize durability and performance. Trusted for military and industrial use, they meet stringent MIL-DTL-38999 II specifications, making them ideal for demanding environments requiring reliable connectivity.