MS27474T10C35SC

Heilind Number:AAOMS27474T10C35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10C35SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10C35SC
SKU:AAOMS27474T10C35SC

Detailed Description

MIL-DTL-38999 Series II connectors boast a high contact density of up to 128 contacts, enclosed within a durable insert for secure connectivity in harsh environments. With an impressive operating temperature range spanning from -65 °C to 200 °C, these connectors are designed for reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors cater to diverse installation requirements. Crafted from rugged aluminum shells, they come with a choice of plating options, including cadmium-free finishes for RoHS compliance. With MIL-DTL-38999 II certification, these connectors guarantee adherence to stringent military specifications, making them ideal for mission-critical operations.