MS27474T10F35PA

Heilind Number:AAOMS27474T10F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10F35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10F35PA
SKU:AAOMS27474T10F35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These connectors, with various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, are ideal for military and aerospace applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. With aluminum shells and a choice of plating options including cadmium and nickel, these connectors provide durability and corrosion resistance. Compliant with RoHS regulations, they guarantee environmental safety while delivering efficient connectivity for critical systems.