MS27474T10F5PB

Heilind Number:AAOMS27474T10F5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10F5PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10F5PB
SKU:AAOMS27474T10F5PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with plating options including gold, electroless nickel, and cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Meeting MIL-DTL-38999 II standards, these connectors are ideal for military, aerospace, and industrial applications requiring rugged and high-performance connectivity.