MS27474T10F99PB

Heilind Number:AAOMS27474T10F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10F99PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10F99PB
SKU:AAOMS27474T10F99PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65°C to 200°C. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount, these connectors offer versatility for different applications. Designed for harsh environments, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. The connectors are made of aluminum with options for plating finishes including cadmium and nickel, ensuring durability. RoHS compliant versions are also available, making them suitable for a wide range of applications requiring reliable electrical connectivity in demanding conditions.