MS27474T10F99SC

Heilind Number:AAOMS27474T10F99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T10F99SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T10F99SC
SKU:AAOMS27474T10F99SC

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, ensuring reliable signal transmission in harsh environments. Featuring environmentally sealed inserts and a wide operating temperature range (-65 °C to 200 °C), these connectors are designed for durability. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Compliant with military standards, they guarantee quality and performance. With gold-plated, removable crimp contacts and electroless nickel coating, these connectors ensure excellent conductivity and corrosion resistance. Their rugged aluminum shells and RoHS-compliant finishes make them suitable for demanding applications. Perfect for aerospace, defense, and industrial sectors, the MIL-DTL-38999 Series II connectors are a reliable choice for mission-critical systems.