MS27474T12A22PC

Heilind Number:AAOMS27474T12A22PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12A22PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12A22PC
SKU:AAOMS27474T12A22PC

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts within a secure insert. These circular receptacles, available in various mount types like jam nut, front and rear wall mount, and box mount, are designed for military specifications. With a wide operating temperature range of -65°C to 200°C, they ensure durability in extreme conditions. The connectors, made of aluminum, come with gold-plated crimp contacts for optimal conductivity. Their electroless nickel and iridescent yellow cadmium finishes provide corrosion resistance. Meeting RoHS compliance, these connectors guarantee high-quality connectivity for military and industrial applications.