| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T12A35PB L/C |
| SKU: | AAOMS27474T12A35PB L/C |
MS27474T12A35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specified as MS27474, feature a rugged design with up to 128 contacts housed in an environmentally sealed insert. Suitable for harsh environments, they offer reliable performance with an operating temperature range from -65 °C to 200 °C. Available in various mounting configurations including front and rear wall mount, jam nut, and box mount receptacles, they meet military specifications for durability. With thin walls and restricted lengths, they are ideal for space-constrained applications. The connectors come in aluminum shells with different plating options such as electroless nickel and iridescent yellow cadmium, ensuring corrosion resistance. Please note that this assembly does not ship with contacts.