| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T12A35P L/C |
| SKU: | AAOMS27474T12A35P L/C |
MS27474T12A35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474T12A35PLC, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within a rugged insert. With a broad operating temperature range of -65 °C to 200 °C, these connectors guarantee reliable performance in extreme conditions. Featuring various mounting options such as jam nut, front and rear wall mount, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and available in multiple plating options including electroless nickel and cadmium finishes, these connectors ensure robustness and conductivity. Ideal for military and industrial applications, they comply with high reliability standards. Please note that this assembly does not ship with contacts.