MS27474T12A35S

Heilind Number:AAOMS27474T12A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12A35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12A35S
SKU:AAOMS27474T12A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they are versatile for different applications. Available in aluminum shells with multiple plating options, including cadmium-free finishes, these connectors ensure durability and compliance. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Ideal for military and industrial use, these connectors meet MIL-DTL-38999 II specifications, guaranteeing quality and performance.