MS27474T12B35B

Heilind Number:AAOMS27474T12B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B35B
SKU:AAOMS27474T12B35B

Detailed Description

The MIL-DTL-38999 Series II connectors are built for demanding environments, featuring up to 128 contacts housed in a rugged insert for secure connectivity. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Compliant with military specifications, these connectors guarantee high performance and durability. Crafted from aluminum with multiple plating options, such as cadmium and nickel, they provide excellent corrosion resistance. With RoHS certified finishes available, they meet environmental standards. Suitable for use in military, aerospace, and industrial settings, these connectors are essential for maintaining seamless electrical connections in harsh environments.