MS27474T12B35BA

Heilind Number:AAOMS27474T12B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B35BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B35BA
SKU:AAOMS27474T12B35BA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, are crafted with durable aluminum shells and come with multiple plating options for enhanced protection. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in demanding applications. The series, known for its environmental sealing and rugged construction, is ideal for aerospace, defense, and industrial use.