MS27474T12B35PB

Heilind Number:AAOMS27474T12B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B35PB
SKU:AAOMS27474T12B35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they provide versatility for different applications. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, these connectors offer flexibility in design. Made from aluminum with plating options including electroless nickel and cadmium finishes, they ensure durability and performance. Compliant with RoHS regulations, these connectors are suitable for military and industrial use, offering reliable connectivity in demanding environments.