MS27474T12B35SA

Heilind Number:AAOMS27474T12B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B35SA
SKU:AAOMS27474T12B35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. These environmentally sealed connectors ensure reliable operation in extreme conditions, with a wide temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring thin walls and restricted lengths, these connectors are ideal for space-constrained applications. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, they provide flexibility for different setups. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Constructed with aluminum shells and offering various plating options including cadmium-free finishes, they ensure durability and compliance with RoHS standards. Perfect for military and industrial use, these MIL-DTL-38999 II connectors are the go-to solution for demanding connectivity requirements.