MS27474T12B35SD

Heilind Number:AAOMS27474T12B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B35SD
SKU:AAOMS27474T12B35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. With options for gold contact plating and finishes like electroless nickel and cadmium olive drab, these connectors ensure durability and conductivity. RoHS compliant versions are also available, making them suitable for a wide range of applications.