MS27474T12B3AD

Heilind Number:AAOMS27474T12B3AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B3AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B3AD
SKU:AAOMS27474T12B3AD

Detailed Description

The MIL-DTL-38999 Series II connectors offer durable and reliable connectivity in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, these environmentally sealed connectors are ideal for demanding applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, provide flexibility in cable management. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee high performance and durability. Made with aluminum shells and available in different plating options, they offer excellent corrosion resistance. With RoHS certified cadmium-free finishes, they also prioritize environmental sustainability. Perfect for aerospace, defense, and industrial applications, the MIL-DTL-38999 Series II connectors are the ultimate solution for rugged connectivity needs.