MS27474T12B3PC

Heilind Number:AAOMS27474T12B3PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B3PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B3PC
SKU:AAOMS27474T12B3PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for rugged applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility. Featuring aluminum shells with plating options like electroless nickel and cadmium olive drab, they guarantee durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide reliable connectivity. With a mating type of bayonet and contact gender of male, these connectors are suitable for diverse industrial and military uses, meeting stringent MIL-DTL-38999 II specifications.