| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T12B4PB L/C |
| SKU: | AAOMS27474T12B4PB L/C |
MS27474T12B4PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T12B4PBLC model, are meticulously engineered for rugged environments, boasting a durable aluminum shell and multiple plating options for optimal performance and longevity. Featuring a jam nut mounting style and four removable crimp contact pins, these connectors ensure secure and reliable electrical connections. With an operating temperature range of -65 °C to 175 °C, they are well-suited for a wide range of applications, including military and industrial use. Please note that this assembly does not ship with contacts, allowing for customization to meet specific needs.