MS27474T12B4PC

Heilind Number:AAOMS27474T12B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B4PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B4PC
SKU:AAOMS27474T12B4PC

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert. These environmentally sealed connectors have an operating temperature range from -65°C to 200°C. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements, these connectors cater to diverse needs. Constructed with aluminum shells and offering multiple plating options like electroless nickel and cadmium finishes, they ensure durability and reliable performance. The use of M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 12, further enhances their functionality. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial applications requiring rugged and high-performance connectivity.