MS27474T12B8SD

Heilind Number:AAOMS27474T12B8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B8SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B8SD
SKU:AAOMS27474T12B8SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles such as front wall, rear wall, and jam nut, they provide flexibility in installation. The aluminum shells come in different plating options, including cadmium-free finishes, ensuring reliability and compliance. Suitable for military and industrial applications, these connectors guarantee secure and efficient electrical connections in demanding settings.