MS27474T12B98SD

Heilind Number:AAOMS27474T12B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12B98SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12B98SD
SKU:AAOMS27474T12B98SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with a range of plating options, they ensure durability and reliability. With RoHS compliant finishes and M39029 rear release crimp contacts, they meet stringent quality standards. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications in aerospace, defense, and industrial settings.