MS27474T12C35PD

Heilind Number:AAOMS27474T12C35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12C35PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12C35PD
SKU:AAOMS27474T12C35PD

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer reliable performance in harsh environments. With up to 128 contacts housed in an insert, these connectors are ideal for demanding applications. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatility in installation. The plugs, available in various configurations, ensure secure connections with 90-degree cable clamps. Crafted from durable aluminum shells and offering different plating options, including RoHS-compliant finishes, these connectors prioritize both performance and environmental compliance. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in diverse settings. MIL-DTL-38999 Series II connectors are trusted for their quality and reliability in critical systems.