MS27474T12F22P

Heilind Number:AAOMS27474T12F22P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12F22P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12F22P
SKU:AAOMS27474T12F22P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors feature durable aluminum shells and gold-plated contacts for optimal conductivity. With RoHS compliant finishes and MIL-DTL-38999 II certification, they ensure reliable performance in military and industrial applications.