MS27474T12F35SD

Heilind Number:AAOMS27474T12F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12F35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12F35SD
SKU:AAOMS27474T12F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. With operating temperatures ranging from -65 °C to 200 °C, they ensure reliable functionality in extreme conditions. Available in aluminum shells with a choice of plating options, including cadmium-free finishes, they meet RoHS compliance standards. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections with gold plating for enhanced conductivity. Suitable for military and industrial applications, they are durable, with a service rating of M and a mating life of 500 cycles. The MIL-DTL-38999 Series II connectors, with their robust construction and versatile design, are ideal for demanding environments where reliable electrical connections are essential.