| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T12F3P L/C |
| SKU: | AAOMS27474T12F3P L/C |
MS27474T12F3P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors provide high-performance connectivity in harsh environments, with up to 128 contacts sealed for environmental protection. Featuring a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable operation in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for installation. With 9 shell sizes and 52 insert arrangements, they accommodate diverse connectivity needs. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS standards. With Bayonet coupling and removable crimp contacts, these connectors guarantee secure and efficient electrical connections. Please note that this assembly does not ship with contacts.