MS27474T12F8SA

Heilind Number:AAOMS27474T12F8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12F8SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12F8SA
SKU:AAOMS27474T12F8SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Constructed with aluminum shells and offering a choice of plating options including cadmium-free finishes, they meet stringent environmental standards. These connectors, compliant with MIL-DTL-38999 II specifications, guarantee reliable performance in demanding conditions.